


AON6458 | |
|---|---|
DigiKey Part Number | 785-1363-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6458 |
Description | MOSFET N-CH 250V 2.2A/14A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 250 V 2.2A (Ta), 14A (Tc) 2W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1240 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 83W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 170mOhm @ 10A, 10V | Base Product Number |

