Similar
Similar
Similar
Similar



AON6596 | |
|---|---|
DigiKey Part Number | AON6596-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6596 |
Description | MOSFET N-CH 30V 20A/35A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 35A (Tc) 5W (Ta), 41W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ0994NSATMA1 | Infineon Technologies | 4.852 | 448-BSZ0994NSATMA1CT-ND | 1,10000 € | Similar |
| STL66N3LLH5 | STMicroelectronics | 2.940 | 497-12272-1-ND | 1,81000 € | Similar |
| TPH6R003NL,LQ | Toshiba Semiconductor and Storage | 2.390 | TPH6R003NLLQCT-ND | 1,56000 € | Similar |
| TPN6R003NL,LQ | Toshiba Semiconductor and Storage | 2.724 | TPN6R003NLLQCT-ND | 1,50000 € | Similar |





