AON6536 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.622
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.464
Unit Price: 0,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.656
Unit Price: 1,28000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.688
Unit Price: 1,44000 €
Datasheet
N-Channel 30 V 22A (Ta), 55A (Tc) 5.5W (Ta), 35.5W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 22A (Ta), 55A (Tc) 5.5W (Ta), 35.5W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6536

DigiKey Part Number
AON6536-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6536
Description
MOSFET N CH 30V 22A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 22A (Ta), 55A (Tc) 5.5W (Ta), 35.5W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1210 pF @ 15 V
FET Type
Power Dissipation (Max)
5.5W (Ta), 35.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ3E130BNTBRohm Semiconductor3.622RQ3E130BNTBCT-ND0,76000 €Similar
RQ3E150GNTBRohm Semiconductor14.464RQ3E150GNTBCT-ND0,81000 €Similar
STL11N3LLH6STMicroelectronics3.656497-11099-1-ND1,28000 €Similar
TPN6R303NC,LQToshiba Semiconductor and Storage2.688TPN6R303NCLQCT-ND1,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes