AON6518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1.832
Unit Price: 1,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.381
Unit Price: 1,71000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3.257
Unit Price: 1,90000 €
Datasheet
N-Channel 30 V 48A (Ta), 85A (Tc) 6.2W (Ta), 56W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 48A (Ta), 85A (Tc) 6.2W (Ta), 56W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6518

DigiKey Part Number
785-1669-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6518
Description
MOSFET N-CH 30V 48A/85A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 48A (Ta), 85A (Tc) 6.2W (Ta), 56W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3700 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
6.2W (Ta), 56W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-DFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.75mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON6312Alpha & Omega Semiconductor Inc.1.832785-AON6312CT-ND1,57000 €Similar
DMT32M5LFG-7Diodes Incorporated2.38131-DMT32M5LFG-7CT-ND1,71000 €Similar
TPH1R403NL,L1QToshiba Semiconductor and Storage3.257TPH1R403NLL1QCT-ND1,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes