


AON6284 | |
|---|---|
DigiKey Part Number | 785-1626-2-ND - Tape & Reel (TR) 785-1626-1-ND - Cut Tape (CT) 785-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6284 |
Description | MOSFET N-CH 80V 24A/78A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24A (Ta), 78A (Tc) 7.4W (Ta), 78W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2162 pF @ 40 V |
FET Type | Power Dissipation (Max) 7.4W (Ta), 78W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.1mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32800 € | 13,28 € |
| 100 | 0,90300 € | 90,30 € |
| 500 | 0,72132 € | 360,66 € |
| 1.000 | 0,66292 € | 662,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58879 € | 1.766,37 € |
| 6.000 | 0,55149 € | 3.308,94 € |
| 9.000 | 0,53331 € | 4.799,79 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

