Similar
Similar



AON6282 | |
|---|---|
DigiKey Part Number | AON6282-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6282 |
Description | MOSFET N-CH 80V 26.5A/85A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 26.5A (Ta), 85A (Tc) 7.4W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2848 pF @ 40 V |
FET Type | Power Dissipation (Max) 7.4W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS86150ET100 | onsemi | 1.317 | FDMS86150ET100CT-ND | 7,56000 € | Similar |
| STL115N10F7AG | STMicroelectronics | 431 | 497-17622-1-ND | 2,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70809 € | 2.124,27 € |
| Unit Price without VAT: | 0,70809 € |
|---|---|
| Unit Price with VAT: | 0,85679 € |



