Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AON6416 | |
|---|---|
DigiKey Part Number | 785-1342-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6416 |
Description | MOSFET N-CH 30V 14A/22A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 22A (Tc) 2.4W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1430 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.4W (Ta), 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17302Q5A | Texas Instruments | 17.938 | 296-25854-1-ND | 1,51000 € | Similar |
| CSD17307Q5A | Texas Instruments | 169.499 | 296-25857-1-ND | 1,09000 € | Similar |
| CSD17322Q5A | Texas Instruments | 2.472 | 296-29018-1-ND | 1,56000 € | Similar |
| CSD17507Q5A | Texas Instruments | 3.210 | 296-27791-1-ND | 1,18000 € | Similar |
| CSD17522Q5A | Texas Instruments | 11.679 | 296-29020-1-ND | 1,73000 € | Similar |







