AON2701 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17.847
Unit Price: 0,70000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.476
Unit Price: 0,74000 €
Datasheet
P-Channel 20 V 3A (Ta) 1.5W (Ta) Surface Mount 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON2701

DigiKey Part Number
AON2701-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON2701
Description
MOSFET P-CH 20V 3A 6DFN
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 1.5W (Ta) Surface Mount 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 10 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
1.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-DFN (2x2)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
120mOhm @ 3A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTLJF3117PT1Gonsemi17.847NTLJF3117PT1GOSCT-ND0,70000 €Similar
SIA811ADJ-T1-GE3Vishay Siliconix2.476SIA811ADJ-T1-GE3CT-ND0,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes