
AOL1482 | |
|---|---|
DigiKey Part Number | AOL1482-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOL1482 |
Description | MOSFET N-CH 100V 4.5A ULTRASO8 |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.5A (Ta), 28A (Tc) 1.9W (Ta), 75W (Tc) Surface Mount UltraSO-8™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.9W (Ta), 75W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package UltraSO-8™ |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 37mOhm @ 10A, 10V | Base Product Number |

