
AOL1413 | |
|---|---|
DigiKey Part Number | AOL1413-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOL1413 |
Description | MOSFET P-CH 30V 38A ULTRASO-8 |
Customer Reference | |
Detailed Description | P-Channel 30 V 38A (Tc) 2.1W (Ta), 38W (Tc) Surface Mount UltraSO-8™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 38W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package UltraSO-8™ |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 20A, 10V | Base Product Number |

