N-Channel 20 V 30A (Ta), 46A (Tc) 6.2W (Ta), 50W (Tc) Surface Mount UltraSO-8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOL1404G

DigiKey Part Number
AOL1404G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOL1404G
Description
MOSFET N-CH 20V 30A/46A ULTRASO8
Customer Reference
Detailed Description
N-Channel 20 V 30A (Ta), 46A (Tc) 6.2W (Ta), 50W (Tc) Surface Mount UltraSO-8™
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.25V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 10 V
FET Type
Power Dissipation (Max)
6.2W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
UltraSO-8™
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
4.6mOhm @ 20A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 08.06.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20054 €601,62 €
6.0000,20025 €1.201,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20054 €
Unit Price with VAT:0,24265 €