
AOI4126 | |
|---|---|
DigiKey Part Number | AOI4126-ND |
Manufacturer | |
Manufacturer Product Number | AOI4126 |
Description | MOSFET N-CH 100V 7.5A/43A TO251A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.5A (Ta), 43A (Tc) 3W (Ta), 100W (Tc) Through Hole TO-251A |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-251A |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,43061 € | 1.507,13 € |
| Unit Price without VAT: | 0,43061 € |
|---|---|
| Unit Price with VAT: | 0,52104 € |

