
AOD5T40P | |
|---|---|
DigiKey Part Number | 785-1695-2-ND - Tape & Reel (TR) 785-1695-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOD5T40P |
Description | MOSFET N-CH 400V 3.9A TO252 |
Customer Reference | |
Detailed Description | N-Channel 400 V 3.9A (Tc) 52W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 273 pF @ 100 V |
FET Type | Power Dissipation (Max) 52W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.45Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD5N40 | Alpha & Omega Semiconductor Inc. | 0 | 785-1360-2-ND | 0,22833 € | Similar |
| IRFR320TRLPBF | Vishay Siliconix | 0 | IRFR320TRLPBFCT-ND | 2,28000 € | Similar |
| IRFR320TRRPBF | Vishay Siliconix | 0 | IRFR320TRRPBF-ND | 0,61721 € | Similar |
| IRFR430ATRPBF | Vishay Siliconix | 1.748 | IRFR430ATRPBFCT-ND | 2,40000 € | Similar |
| STD5NK40ZT4 | STMicroelectronics | 2.721 | 497-2477-1-ND | 1,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48100 € | 4,81 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

