AOD4162 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 56.741
Unit Price: 0,82000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,69971 €
Datasheet
N-Channel 30 V 16A (Ta), 46A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD4162

DigiKey Part Number
AOD4162-ND
Manufacturer
Manufacturer Product Number
AOD4162
Description
MOSFET N-CH 30V 16A/46A TO252
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 46A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1187 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-252 (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLR8726TRPBFInfineon Technologies56.741IRLR8726TRPBFCT-ND0,82000 €Similar
SQD50N04-5M6_GE3Vishay Siliconix0SQD50N04-5M6_GE3TR-ND0,69971 €Similar
Obsolete
This product is no longer manufactured. View Substitutes