AOD254 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Similar


onsemi
In Stock: 7.782
Unit Price: 1,78000 €
Datasheet
N-Channel 150 V 4.5A (Ta), 28A (Tc) 2.5W (Ta), 115W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD254

DigiKey Part Number
785-1348-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD254
Description
MOSFET N-CH 150V 4.5A/28A TO252
Customer Reference
Detailed Description
N-Channel 150 V 4.5A (Ta), 28A (Tc) 2.5W (Ta), 115W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 75 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 115W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
46mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD2544Alpha & Omega Semiconductor Inc.0785-1660-1-ND1,66000 €Similar
FDD390N15Aonsemi7.782FDD390N15ACT-ND1,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes