Similar
Similar
Similar
Similar
Similar

AOB11S60L | |
|---|---|
DigiKey Part Number | 785-1246-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB11S60L |
Description | MOSFET N-CH 600V 11A TO263 |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 178W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 545 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 178W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 399mOhm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB65R310CFDAATMA1 | Infineon Technologies | 2.348 | 448-IPB65R310CFDAATMA1CT-ND | 2,92000 € | Similar |
| R6011KNJTL | Rohm Semiconductor | 0 | R6011KNJTLCT-ND | 2,80000 € | Similar |
| STB13N60M2 | STMicroelectronics | 8.019 | 497-13828-1-ND | 2,60000 € | Similar |
| STB15N80K5 | STMicroelectronics | 233 | 497-13423-1-ND | 5,24000 € | Similar |
| TK14G65W5,RQ | Toshiba Semiconductor and Storage | 0 | TK14G65W5RQTR-ND | 1,70150 € | Similar |





