Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB1608L | |
|---|---|
DigiKey Part Number | 785-1322-2-ND - Tape & Reel (TR) 785-1322-1-ND - Cut Tape (CT) 785-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB1608L |
Description | MOSFET N-CH 60V 11A/140A TO263 |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 140A (Tc) 2.1W (Ta), 333W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 3690 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 333W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK3710 | Sanken Electric USA Inc. | 0 | 2SK3710-ND | 2,55225 € | Similar |
| BUK766R0-60E,118 | Nexperia USA Inc. | 1.036 | 1727-BUK766R0-60E,118CT-ND | 2,75000 € | Similar |
| BUK966R5-60E,118 | Nexperia USA Inc. | 5.394 | 1727-7263-1-ND | 2,74000 € | Similar |
| BUK969R0-60E,118 | Nexperia USA Inc. | 5.303 | 1727-7264-1-ND | 2,38000 € | Similar |
| FDB070AN06A0 | onsemi | 1.570 | FDB070AN06A0CT-ND | 3,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,76403 € | 611,22 € |
| 1.600 | 0,70713 € | 1.131,41 € |
| 2.400 | 0,67815 € | 1.627,56 € |
| 4.000 | 0,64560 € | 2.582,40 € |
| 5.600 | 0,62632 € | 3.507,39 € |
| 8.000 | 0,61193 € | 4.895,44 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,58940 € |








