Similar

AO6602G | |
|---|---|
DigiKey Part Number | 785-AO6602GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO6602G |
Description | MOSFET N/P-CH 30V 3.5A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A (Ta), 2.7A (Ta) 1.15W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 4.05nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 210pF @ 15V |
Part Status Active | Power - Max 1.15W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SC-74, SOT-457 |
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta), 2.7A (Ta) | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJS6603_S2_00001 | Panjit International Inc. | 4.886 | 3757-PJS6603_S2_00001CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16845 € | 505,35 € |
| 6.000 | 0,16230 € | 973,80 € |
| Unit Price without VAT: | 0,16845 € |
|---|---|
| Unit Price with VAT: | 0,20382 € |


