Similar

AO4914 | |
|---|---|
DigiKey Part Number | 785-AO4914-ND |
Manufacturer | |
Manufacturer Product Number | AO4914 |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Ta) 2W (Ta) Surface Mount 8-SOIC |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 865pF @ 15V |
Part Status Obsolete | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual), Schottky | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Ta) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 20.5mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIZ998DT-T1-GE3 | Vishay Siliconix | 7.223 | SIZ998DT-T1-GE3CT-ND | 2,14000 € | Similar |


