Direct
Direct
Similar
Similar
Similar
Similar
Similar

AO4914_101 | |
|---|---|
DigiKey Part Number | AO4914_101-ND |
Manufacturer | |
Manufacturer Product Number | AO4914_101 |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 865pF @ 15V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 20.5mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4214DDY-T1-E3 | Vishay Siliconix | 455 | 742-SI4214DDY-T1-E3CT-ND | 1,22000 € | Direct |
| SI4214DDY-T1-GE3 | Vishay Siliconix | 19.370 | SI4214DDY-T1-GE3CT-ND | 0,97000 € | Direct |
| DMG4822SSD-13 | Diodes Incorporated | 8.234 | DMG4822SSD-13DICT-ND | 0,95000 € | Similar |
| FDS8984 | onsemi | 10.345 | FDS8984CT-ND | 1,01000 € | Similar |
| SH8KA4TB | Rohm Semiconductor | 40.380 | SH8KA4TBCT-ND | 1,33000 € | Similar |






