AO4821 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.307
Unit Price: 1,51000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.034
Unit Price: 2,01000 €
Datasheet
Mosfet Array 12V 9A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4821

DigiKey Part Number
AO4821-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4821
Description
MOSFET 2P-CH 12V 9A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 12V 9A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
9A
Rds On (Max) @ Id, Vgs
19mOhm @ 9A, 4.5V
Vgs(th) (Max) @ Id
850mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
2100pF @ 6V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes