Similar
Similar
Similar
Similar
Similar

AO4720 | |
|---|---|
DigiKey Part Number | 785-1296-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4720 |
Description | MOSFET N-CH 30V 13A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 15 V |
Part Status Obsolete | FET Feature Schottky Diode (Body) |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 13A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4466SSSL-13 | Diodes Incorporated | 1.780 | 31-DMG4466SSSL-13CT-ND | 0,87000 € | Similar |
| DMN3010LSS-13 | Diodes Incorporated | 1.879 | 31-DMN3010LSS-13CT-ND | 1,02000 € | Similar |
| FDS6690A | onsemi | 7.699 | FDS6690ACT-ND | 1,10000 € | Similar |
| FDS8880 | onsemi | 682 | FDS8880CT-ND | 1,00000 € | Similar |
| SI4134DY-T1-E3 | Vishay Siliconix | 1.720 | SI4134DY-T1-E3CT-ND | 1,06000 € | Similar |





