Similar
Similar
Similar
Similar
Similar

AO4710 | |
|---|---|
DigiKey Part Number | 785-1050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4710 |
Description | MOSFET N-CH 30V 12.7A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 12.7A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2376 pF @ 15 V |
Part Status Obsolete | FET Feature Schottky Diode (Body) |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.8mOhm @ 12.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3016LSS-13 | Diodes Incorporated | 0 | DMN3016LSS-13DICT-ND | 0,81000 € | Similar |
| FDS6690A | onsemi | 5.199 | FDS6690ACT-ND | 1,10000 € | Similar |
| RS3E095BNGZETB | Rohm Semiconductor | 2.446 | RS3E095BNGZETBCT-ND | 1,26000 € | Similar |
| RS3E135BNGZETB | Rohm Semiconductor | 2.283 | RS3E135BNGZETBCT-ND | 1,46000 € | Similar |
| RXH125N03TB1 | Rohm Semiconductor | 0 | RXH125N03TB1-ND | 0,49736 € | Similar |





