AO4618 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 5.408
Unit Price: 1,06000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 284
Unit Price: 1,76000 €
Datasheet
Mosfet Array 40V 8A, 7A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4618

DigiKey Part Number
785-1540-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4618
Description
MOSFET N/P-CH 40V 8A/7A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 8A, 7A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
415pF @ 20V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
8A, 7A
Base Product Number
Rds On (Max) @ Id, Vgs
19mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4554DY-T1-GE3Vishay Siliconix5.408SI4554DY-T1-GE3CT-ND1,06000 €Similar
SI4564DY-T1-GE3Vishay Siliconix284SI4564DY-T1-GE3CT-ND1,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes