
AS7C325632-10BINTR | |
|---|---|
DigiKey Part Number | AS7C325632-10BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C325632-10BINTR |
Description | IC SRAM 8MBIT PARALLEL 90TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 16,09881 € | 32.197,62 € |
| Unit Price without VAT: | 16,09881 € |
|---|---|
| Unit Price with VAT: | 19,47956 € |

