MFR Recommended
Similar
Similar
Similar
Similar
Similar

AS7C1026C-15TINTR | |
|---|---|
DigiKey Part Number | AS7C1026C-15TINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C1026C-15TINTR |
Description | IC SRAM 1MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP2 |
EDA/CAD Models | AS7C1026C-15TINTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C1026B-15TCNTR | Alliance Memory, Inc. | 0 | AS7C1026B-15TCNTR-ND | 4,31919 € | MFR Recommended |
| AS6C1016-55ZINTR | Alliance Memory, Inc. | 0 | AS6C1016-55ZINTR-ND | 3,36447 € | Similar |
| 71016S15PHGI8 | Renesas Electronics Corporation | 0 | 800-1405-2-ND | 2,78370 € | Similar |
| 71016S20PHGI | Renesas Electronics Corporation | 405 | 71016S20PHGI-ND | 4,59000 € | Similar |
| 71016S20PHGI8 | Renesas Electronics Corporation | 0 | 71016S20PHGI8-ND | 2,86637 € | Similar |





