
AS6C8008B-45BINTR | |
|---|---|
DigiKey Part Number | 1450-AS6C8008B-45BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C8008B-45BINTR |
Description | IC SRAM 8MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 8Mbit Parallel 45 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Single Port, Asynchronous | Package / Case |
Memory Size | Supplier Device Package 48-TFBGA (6x8) |
Memory Organization 1M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,23748 € | 14.474,96 € |
| Unit Price without VAT: | 7,23748 € |
|---|---|
| Unit Price with VAT: | 8,75735 € |

