
AS6C8008B-45BIN | |
|---|---|
DigiKey Part Number | 1450-AS6C8008B-45BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C8008B-45BIN |
Description | IC SRAM 8MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 48-TFBGA (6x8) |
Memory Organization 1M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 10,74400 € | 107,44 € |
| 25 | 10,41120 € | 260,28 € |
| 50 | 10,16080 € | 508,04 € |
| 100 | 9,91210 € | 991,21 € |
| 480 | 9,35954 € | 4.492,58 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 14,01180 € |

