
AS6C4008A-55ZIN | |
|---|---|
DigiKey Part Number | AS6C4008A-55ZIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C4008A-55ZIN |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-TSOP II |
EDA/CAD Models | AS6C4008A-55ZIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C4008-55ZIN | Alliance Memory, Inc. | 1.560 | 1450-1031-ND | 6,57000 € | MFR Recommended |
| IS62WV5128BLL-55T2LI | ISSI, Integrated Silicon Solution Inc | 386 | 706-1115-ND | 4,92000 € | Similar |
| IS62WV5128EBLL-45TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV5128EBLL-45TLI-ND | 2,74407 € | Similar |
| IS64WV5128BLL-10CTLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV5128BLL-10CTLA3-TR-ND | 9,60693 € | Similar |





