
AS6C4008-70SANTR | |
|---|---|
DigiKey Part Number | 1450-AS6C4008-70SANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C4008-70SANTR |
Description | IC SRAM 4MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 32-SOP |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 70ns |
Mfr | Access Time 70 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 32-SOP |
Memory Organization 512K x 8 | Base Product Number |
Memory Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,53895 € | 7.538,95 € |
| Unit Price without VAT: | 7,53895 € |
|---|---|
| Unit Price with VAT: | 9,12213 € |

