
AS4C64M8D3L-12BIN | |
|---|---|
DigiKey Part Number | 1450-1432-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M8D3L-12BIN |
Description | IC DRAM 512MBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 512Mbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 78-FBGA (8x10.5) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 5,09600 € | 50,96 € |
| 25 | 4,94200 € | 123,55 € |
| 50 | 4,82520 € | 241,26 € |
| 242 | 4,56178 € | 1.103,95 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,63080 € |

