
AS4C4M32D1A-5BIN | |
|---|---|
DigiKey Part Number | 1450-1399-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M32D1A-5BIN |
Description | IC DRAM 128MBIT PAR 144LFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 144-LFBGA (12x12) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 12ns |
Part Status Active | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 144-LFBGA (12x12) |
Memory Organization 4M x 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 8,05000 € | 80,50 € |
| 25 | 7,80400 € | 195,10 € |
| 50 | 7,61800 € | 380,90 € |
| 189 | 7,26450 € | 1.372,99 € |
| 378 | 7,08302 € | 2.677,38 € |
| 567 | 6,97810 € | 3.956,58 € |
| 1.134 | 6,80118 € | 7.712,54 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,47860 € |

