Parametric Equivalent

AS4C32M32MD1A-5BINTR | |
|---|---|
DigiKey Part Number | AS4C32M32MD1A-5BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M32MD1A-5BINTR |
Description | IC DRAM 1GBIT PARALLEL 90FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 200 MHz 5 ns 90-FBGA (8x13) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TJ) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 90-FBGA (8x13) |
Memory Organization 32M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M32MD1A-5BIN | Alliance Memory, Inc. | 0 | 1450-1482-ND | 8,64000 € | Parametric Equivalent |


