Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

AS4C4M16S-6TANTR | |
|---|---|
DigiKey Part Number | AS4C4M16S-6TANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C4M16S-6TANTR |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II |
EDA/CAD Models | AS4C4M16S-6TANTR Models |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 2ns |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4M x 16 | Supplier Device Package 54-TSOP II |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M16SA-6TAN | Alliance Memory, Inc. | 86 | 1450-1258-ND | 6,08000 € | Parametric Equivalent |
| AS4C4M16SA-6TANTR | Alliance Memory, Inc. | 0 | AS4C4M16SA-6TANTR-ND | 3,27212 € | Parametric Equivalent |
| W9864G6KH-5 | Winbond Electronics | 98 | W9864G6KH-5-ND | 2,46000 € | Similar |
| W9864G6KH-5 TR | Winbond Electronics | 0 | W9864G6KH-5TR-ND | 1,97636 € | Similar |
| W9864G6KH-6 | Winbond Electronics | 0 | W9864G6KH-6-ND | 2,46000 € | Similar |



