Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C16M16S-7TCN | |
|---|---|
DigiKey Part Number | 1450-1003-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16S-7TCN |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Write Cycle Time - Word, Page 14ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C16M16SA-6TAN | Alliance Memory, Inc. | 201 | 1450-1251-ND | 8,85000 € | Similar |
| AS4C16M16SA-6TCN | Alliance Memory, Inc. | 1.640 | 1450-1252-ND | 5,01000 € | Similar |
| AS4C16M16SA-6TIN | Alliance Memory, Inc. | 1.617 | 1450-1253-ND | 5,69000 € | Similar |
| AS4C16M16SA-7TCN | Alliance Memory, Inc. | 4.709 | 1450-1255-ND | 5,01000 € | Parametric Equivalent |
| IS42S16160J-6TL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16160J-6TL-ND | 4,07014 € | Similar |



