Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C128M8D3LC-12BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C128M8D3LC-12BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M8D3LC-12BIN |
Description | IC DRAM 1GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (7.5x10.5) |
Memory Organization 128M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C128M8D3LA-12BAN | Alliance Memory, Inc. | 0 | AS4C128M8D3LA-12BAN-ND | 0,00000 € | Parametric Equivalent |
| AS4C128M8D3LA-12BANTR | Alliance Memory, Inc. | 0 | AS4C128M8D3LA-12BANTR-ND | 0,00000 € | Parametric Equivalent |
| AS4C128M8D3LA-12BIN | Alliance Memory, Inc. | 0 | 1450-1438-ND | 0,00000 € | Parametric Equivalent |
| AS4C128M8D3LA-12BINTR | Alliance Memory, Inc. | 0 | AS4C128M8D3LA-12BINTR-ND | 0,00000 € | Parametric Equivalent |
| AS4C128M8D3LB-12BAN | Alliance Memory, Inc. | 0 | AS4C128M8D3LB-12BAN-ND | 8,57293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 6,60967 € | 1.388,03 € |
| Unit Price without VAT: | 6,60967 € |
|---|---|
| Unit Price with VAT: | 7,99770 € |




