
UDN2981A-T | |
|---|---|
DigiKey Part Number | 620-1120-ND |
Manufacturer | |
Manufacturer Product Number | UDN2981A-T |
Description | IC PWR DRIVER BIPOLAR 1:1 18DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | UDN2981A-T Models |
Category | Voltage - Load 5V ~ 50V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tube | Current - Output (Max) 500mA |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Operating Temperature -20°C ~ 85°C (TA) |
Number of Outputs 8 | Mounting Type Through Hole |
Ratio - Input:Output 1:1 | Supplier Device Package 18-DIP |
Output Configuration High Side | Package / Case |
Output Type Bipolar | Base Product Number |
Interface On/Off |


