
CTD452-BB-06U | |
|---|---|
DigiKey Part Number | 620-CTD452-BB-06U-ND |
Manufacturer | |
Manufacturer Product Number | CTD452-BB-06U |
Description | EVAL BOARD FOR CT452 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CT452 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Allegro MicroSystems | Sensitivity 666.7mV/mT |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part CT452 |
Sensing Range 6mT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,88000 € | 130,88 € |
| Unit Price without VAT: | 130,88000 € |
|---|---|
| Unit Price with VAT: | 158,36480 € |

