
T59EL157M030C0050 | |
|---|---|
DigiKey Part Number | 718-T59EL157M030C0050TR-ND - Tape & Reel (TR) 718-T59EL157M030C0050CT-ND - Cut Tape (CT) 718-T59EL157M030C0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EL157M030C0050 |
Description | T59157M030EL2T0050 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EL157M030C0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 30 V | Manufacturer Size Code EL |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 4,99900 € | 49,99 € |
| 50 | 4,31920 € | 215,96 € |
| 100 | 4,10870 € | 410,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,79263 € | 1.517,05 € |
| 1.200 | 3,61619 € | 4.339,43 € |
| 2.000 | 3,55089 € | 7.101,78 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 8,11910 € |




