
ATS667LSGTN-T | |
|---|---|
DigiKey Part Number | 620-1328-2-ND - Tape & Reel (TR) 620-1328-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS667LSGTN-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ATS667LSGTN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 70% Trip, 30% Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 5 | 3,95600 € | 19,78 € |
| 10 | 3,78800 € | 37,88 € |
| 25 | 3,58680 € | 89,67 € |
| 50 | 3,45000 € | 172,50 € |
| 100 | 3,32450 € | 332,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,00728 € | 2.405,82 € |
| 1.600 | 2,91855 € | 4.669,68 € |
| 2.400 | 2,87010 € | 6.888,24 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,33610 € |




