
ASEK-1369-73369-T-KIT-DK | |
|---|---|
DigiKey Part Number | 620-1913-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-1369-73369-T-KIT-DK |
Description | EVAL BOARD FOR A1369 |
Customer Reference | |
Detailed Description | A1369 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 26mV/g |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part A1369 |
Sensor Type Current Sensor | Base Product Number |
Interface Analog |

