
APS12400LUAA-0H2A | |
|---|---|
DigiKey Part Number | APS12400LUAA-0H2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS12400LUAA-0H2A |
Description | MAGNETIC SWITCH LATCH/BIPLR 3SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 17mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Function Latch, Bipolar Switch | Qualification AEC-Q100 |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package 3-SIP |
Sensing Range 8mT Trip, -8mT Release | Package / Case 3-SSIP |
Test Condition -40°C ~ 150°C | Base Product Number |
Voltage - Supply 3V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,52982 € | 4.238,56 € |
| Unit Price without VAT: | 0,52982 € |
|---|---|
| Unit Price with VAT: | 0,64108 € |

