
APS12400LUAA-0H1A | |
|---|---|
DigiKey Part Number | 620-APS12400LUAA-0H1A-ND |
Manufacturer | |
Manufacturer Product Number | APS12400LUAA-0H1A |
Description | MAGNETIC SWITCH LATCH/BIPLR 3SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 8mT Trip, -8mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,86000 € | 4,30 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,76520 € | 19,13 € |
| 50 | 0,73040 € | 36,52 € |
| 100 | 0,69850 € | 69,85 € |
| 500 | 0,63428 € | 317,14 € |
| 4.000 | 0,56846 € | 2.273,84 € |
| 8.000 | 0,55006 € | 4.400,48 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

