
APS12235LUAABU | |
|---|---|
DigiKey Part Number | 620-1856-ND |
Manufacturer | |
Manufacturer Product Number | APS12235LUAABU |
Description | MAGNETIC SWITCH LATCH 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Analog Voltage Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Current - Output (Max) 60mA |
Mfr | Output Type Analog Voltage |
Packaging Bulk | Features Amplified Output |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range -18mT Trip, 18mT Release | Supplier Device Package 3-SIP |
Test Condition -40°C ~ 150°C | Package / Case 3-SSIP |
Voltage - Supply 2.8V ~ 5.5V | Base Product Number |
Current - Supply (Max) 4mA |

