IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA14580-01A31

DigiKey Part Number
DA14580-01A31-ND
Manufacturer
Manufacturer Product Number
DA14580-01A31
Description
IC RF TXRX+MCU BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
32kB OTP, 84kB ROM, 50kB SRAM
Mfr
Serial Interfaces
I2C, SPI, UART
Packaging
Bulk
GPIO
32
Part Status
Not For New Designs
Voltage - Supply
3.3V
DigiKey Programmable
Not Verified
Current - Receiving
3.7mA
Type
TxRx + MCU
Current - Transmitting
3.4mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Power - Output
0dBm
Supplier Device Package
48-QFN (6x6)
Sensitivity
-93dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,03524 €508,81 €
Unit Price without VAT:2,03524 €
Unit Price with VAT:2,46264 €