
APS12235LLHALT | |
|---|---|
DigiKey Part Number | APS12235LLHALT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APS12235LLHALT |
Description | MAGNETIC SWITCH LATCH SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 18mT Trip, -18mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 2.8V ~ 5.5V | Base Product Number |

