Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12215LLHALX

DigiKey Part Number
620-APS12215LLHALXTR-ND - Tape & Reel (TR)
620-APS12215LLHALXCT-ND - Cut Tape (CT)
620-APS12215LLHALXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS12215LLHALX
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4mA
Mfr
Current - Output (Max)
60mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Function
Latch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
9mT Trip, -9mT Release
Supplier Device Package
SOT-23W
Test Condition
-40°C ~ 125°C
Package / Case
SOT-23W
Voltage - Supply
2.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35200 €3,52 €
250,31480 €7,87 €
1000,27430 €27,43 €
2500,25504 €63,76 €
5000,24338 €121,69 €
1.0000,23377 €233,77 €
2.5000,23029 €575,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,21250 €2.125,00 €
20.0000,20837 €4.167,40 €
30.0000,20629 €6.188,70 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €