
APS12215LLHALT | |
|---|---|
DigiKey Part Number | 620-2005-2-ND - Tape & Reel (TR) 620-2005-1-ND - Cut Tape (CT) 620-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12215LLHALT |
Description | MAGNETIC SWITCH LATCH SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, -9mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35640 € | 8,91 € |
| 100 | 0,31100 € | 31,10 € |
| 250 | 0,28948 € | 72,37 € |
| 500 | 0,27648 € | 138,24 € |
| 1.000 | 0,26581 € | 265,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25262 € | 757,86 € |
| 6.000 | 0,24617 € | 1.477,02 € |
| 9.000 | 0,24293 € | 2.186,37 € |
| 15.000 | 0,23935 € | 3.590,25 € |
| 21.000 | 0,23725 € | 4.982,25 € |
| 30.000 | 0,23524 € | 7.057,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

