
ACS37600KOKATN-003B5-C | |
|---|---|
DigiKey Part Number | 620-ACS37600KOKATN-003B5-CTR-ND - Tape & Reel (TR) 620-ACS37600KOKATN-003B5-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS37600KOKATN-003B5-C |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ACS37600KOKATN-003B5-C Models |
Category | Current - Output (Max) 15mA |
Manufacturer Allegro MicroSystems | Bandwidth 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Features Temperature Compensated |
Technology Hall Effect | Supplier Device Package 4-SIP |
Output Type Analog Voltage | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 4-SSIP |
Current - Supply (Max) 23mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 5 | 3,85400 € | 19,27 € |
| 10 | 3,68900 € | 36,89 € |
| 25 | 3,49360 € | 87,34 € |
| 50 | 3,36000 € | 168,00 € |
| 100 | 3,23760 € | 323,76 € |
| 500 | 2,99120 € | 1.495,60 € |
| 1.000 | 2,89942 € | 2.899,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,19764 € | 8.790,56 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,19090 € |

