Similar

A8513KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1440-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8513KLPTR-T |
Description | IC LED DRVR RGLTR PWM 16ETSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 150mA 16-eTSSOP-EP |
Datasheet | Datasheet |
Category | Frequency 2MHz |
Manufacturer Allegro MicroSystems | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Regulator | Grade Automotive |
Topology SEPIC, Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-eTSSOP-EP |
Voltage - Supply (Max) 40V | Base Product Number |
Current - Output / Channel 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A8513KLYTR-T | Allegro MicroSystems | 3.330 | 620-1441-1-ND | 1,87000 € | Similar |


